MMBD4448
vs
MMBD4448-13
feature comparison
|
MMBD4448
International Semiconductor Inc
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL SEMICONDUCTOR INC
|
DIODES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Output Current-Max |
0.2 A
|
0.25 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
20
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC PACKAGE-3
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Number of Phases |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.35 W
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MMBD4448 with alternatives
Compare MMBD4448-13 with alternatives