MMBD4448 vs MMBD4448-7 feature comparison

MMBD4448 International Semiconductor Inc

Buy Now Datasheet

MMBD4448-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Output Current-Max 0.2 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 20 1
Rohs Code No
Package Description PLASTIC PACKAGE-3
Pin Count 3
JESD-609 Code e0
Number of Phases 1
Power Dissipation-Max 0.35 W
Reverse Recovery Time-Max 0.004 µs
Terminal Finish TIN LEAD

Compare MMBD4448 with alternatives

Compare MMBD4448-7 with alternatives