MMBD4448HTWP vs MMBD4448W6T/R7 feature comparison

MMBD4448HTWP Micro Commercial Components

Buy Now Datasheet

MMBD4448W6T/R7 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Ultra Small, Plastic Package-6 R-Pdso-G6
Pin Count 6 6
Reach Compliance Code Unknown Compliant
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Application General Purpose
Configuration Separate, 3 Elements
Diode Element Material Silicon
Diode Type Rectifier Diode
JESD-30 Code R-PDSO-G6
Number of Elements 3
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Recovery Time-Max 0.004 µS
Surface Mount Yes
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified