MMBD4448TS_R1_00001 vs 1N914BWSRRG feature comparison

MMBD4448TS_R1_00001 PanJit Semiconductor

Buy Now Datasheet

1N914BWSRRG

Part not found

Search for 1N914BWSRRG
Rohs Code Yes
Part Life Cycle Code Active
Package Description Green, Plastic Package-2
ECCN Code EAR99
HTS Code 8541.10.00.70
Application General Purpose
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µS
Surface Mount Yes
Terminal Form Flat
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 2