MP3505
vs
MP3505W
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
GOODWORK SEMICONDUCTOR CO LTD
|
LITE-ON SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
7
|
7
|
Package Description |
|
S-PUFM-W4
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
400 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-30 Code |
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max |
|
400 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
35 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
UPPER
|
|
|
|