MP7541BJS vs DAC7541AJUG4 feature comparison

MP7541BJS Micro Power Systems

Buy Now Datasheet

DAC7541AJUG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Sop, Sop18(Unspec) Sop, Sop18,.4
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A Converter D/A Converter
Input Bit Code BINARY BINARY
Input Format Parallel, Word Parallel, Word
JESD-30 Code R-PDSO-G18 R-PDSO-G18
Linearity Error-Max (EL) 0.024% 0.0244%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP18(UNSPEC) SOP18,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Settling Time-Max 1 µS
Settling Time-Nom (tstl) 0.65 µS 0.6 µS
Supply Current-Max 1 Ma 2 Ma
Supply Voltage-Nom 15 V 15 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 18
JESD-609 Code e4
Length 11.55 Mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 Mm
Terminal Finish Nickel Palladium Gold
Terminal Pitch 1.27 Mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 Mm