MP7545GUD vs AD7545GLN feature comparison

MP7545GUD Micro Power Systems

Buy Now Datasheet

AD7545GLN Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS ANALOG DEVICES INC
Package Description , 0.300 INCH, PLASTIC, DIP-20
Reach Compliance Code unknown not_compliant
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Linearity Error-Max (EL) 0.012% 0.0122%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 2 µs 2 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 25.2 mm
Package Code DIP
Package Equivalence Code DIP20,.3
Seated Height-Max 5.33 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare MP7545GUD with alternatives

Compare AD7545GLN with alternatives