There are no models available for this part yet.
Overview of AD7545GLN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7545GLNZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for AD7545GLN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2 |
|
$30.4896 | Buy Now | |||
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1857 |
|
$25.9900 / $30.5800 | Buy Now |
CAD Models for AD7545GLN by Analog Devices Inc
Part Data Attributes for AD7545GLN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
25.2 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Settling Time-Max
|
2 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD7545GLN
This table gives cross-reference parts and alternative options found for AD7545GLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545GLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7545ALNZ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | AD7545GLN vs AD7545ALNZ |
MX7545ATQ/883 | D/A Converter, 1 Func, CDIP20 | Maxim Integrated Products | AD7545GLN vs MX7545ATQ/883 |
AD7545GLNZ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545GLN vs AD7545GLNZ |
MX7545LN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7545GLN vs MX7545LN+ |
MX7545ATQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7545GLN vs MX7545ATQ |
AD7545AKN | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | AD7545GLN vs AD7545AKN |
AD7545ACQ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20 | Analog Devices Inc | AD7545GLN vs AD7545ACQ |
AD7545UD/883B | AD7545UD/883B | Analog Devices Inc | AD7545GLN vs AD7545UD/883B |
AD7545ABQ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20 | Analog Devices Inc | AD7545GLN vs AD7545ABQ |
MX7545GLN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7545GLN vs MX7545GLN+ |
Related Parts for AD7545GLN
-
AD7719BR-REELAnalog to Digital Converters
-
AD7545GLNZDigital to Analog Converters
-
AD7669JP-REELOther Analog ICs
-
AD8063ART-REEL7Operational Amplifiers
-
AD5241BR10Digital Potentiometers
-
AD8426BCPZ-R7Instrumentation Amplifiers
-
AD8336ACPZ-RLOther Consumer ICs
-
AD73322LYRZOther Telecom ICs
-
AD829SQAudio/Video Amplifiers