MPZ2012S601AT000 vs CB08YTYH191 feature comparison

MPZ2012S601AT000 TDK Corporation

Buy Now Datasheet

CB08YTYH191 Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer TDK
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.85 mm 1.6 mm
JESD-609 Code e3
Length 2 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 190 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 2 A 2 A
Terminal Finish TIN OVER NICKEL
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Number of Terminals 2

Compare MPZ2012S601AT000 with alternatives

Compare CB08YTYH191 with alternatives