MR5000
vs
ARS50A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
WON-TOP ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.10.00.80
|
Color |
RED
|
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE
|
Forward Voltage-Max |
6 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
|
Mounting Feature |
AXIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-50 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
3.045 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
655 nm
|
|
Reverse Voltage-Max |
6 V
|
|
Shape |
ROUND
|
|
Size |
2 mm
|
|
Surface Mount |
NO
|
YES
|
T-code |
T-3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
40 deg
|
|
Base Number Matches |
6
|
4
|
Pbfree Code |
|
No
|
Package Description |
|
PLASTIC, ARS, 2 PIN
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
LOW LEAKAGE CURRENT
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-30 Code |
|
O-PEDB-N2
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
500 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Output Current-Max |
|
50 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
DISK BUTTON
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Reverse Recovery Time-Max |
|
3 µs
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
END
|
|
|
|