MR856RL vs RL856-T feature comparison

MR856RL onsemi

Buy Now Datasheet

RL856-T Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active Unconfirmed
Part Package Code Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia DO-201AD
Pin Count 2 2
Manufacturer Package Code 267-05
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature Free Wheeling Diode High Reliability
Application Efficiency Fast Soft Recovery
Breakdown Voltage-Min 600 V
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Long Form Long Form
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 300 µA
Reverse Recovery Time-Max 0.3 µS 0.2 µS
Reverse Test Voltage 600 V
Surface Mount No No
Terminal Finish Tin (Sn) Matte Tin
Terminal Form Wire Wire
Terminal Position Axial Axial
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 4 1
Package Description Plastic, Do-201ad, 2 Pin