MRE8PN vs MRE8PJHV feature comparison

MRE8PN Winchester Interconnect

Buy Now Datasheet

MRE8PJHV Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP WINCHESTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Mating GOLD
Contact Finish Termination GOLD
JESD-609 Code e4

Compare MRE8PN with alternatives

Compare MRE8PJHV with alternatives