Part Details for MRE8PN by Winchester Interconnect
Overview of MRE8PN by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for MRE8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MRE8PN
MRE8PN CAD Models
MRE8PN Part Data Attributes:
|
MRE8PN
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MRE8PN
Winchester Interconnect
Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MRE8PN
This table gives cross-reference parts and alternative options found for MRE8PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRE8PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-2408-DB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | MRE8PN vs P-2408-DB |
P-308-DB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | MRE8PN vs P-308-DB |
RP8-T | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | MRE8PN vs RP8-T |
172653-2 | DRAWER CONNECTOR MALE ASSY 8 P | TE Connectivity | MRE8PN vs 172653-2 |
213435-1 | 8 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE's AMP | MRE8PN vs 213435-1 |
213090-2 | PIN MODULE, 8 POSN, G-SERIES | TE Connectivity | MRE8PN vs 213090-2 |
MRE8PJHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRE8PN vs MRE8PJHV |
MREML8PKHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRE8PN vs MREML8PKHV |
P-2408-LAB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | MRE8PN vs P-2408-LAB |
MRE8PJTHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRE8PN vs MRE8PJTHV |