MRF646
vs
BLV45/12
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
9 A
|
9 A
|
Collector-Base Capacitance-Max |
125 pF
|
|
Collector-Emitter Voltage-Max |
16 V
|
16.5 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
15
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CXFM-F4
|
O-CXFM-F6
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
6
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
117 W
|
|
Power Dissipation-Max (Abs) |
117 W
|
|
Power Gain-Min (Gp) |
4.8 dB
|
6.5 dB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Package Description |
|
FLANGE MOUNT, O-CXFM-F6
|
Pin Count |
|
6
|
Case Connection |
|
ISOLATED
|
|
|
|
Compare MRF646 with alternatives
Compare BLV45/12 with alternatives