MS1480
vs
2SC2783
feature comparison
|
MS1480
Microsemi Corporation
Buy Now
Datasheet
|
2SC2783
Toshiba America Electronic Components
Buy Now
Datasheet
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
TOSHIBA CORP
|
Package Description |
FLANGE MOUNT, O-CXFM-F6
|
CERAMIC, 2-13C1A, 6 PIN
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Case Connection |
EMITTER
|
|
Collector Current-Max (IC) |
10 A
|
8 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CXFM-F6
|
O-CXFM-F6
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
175 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Source Content uid |
|
2SC2783
|
Collector-Base Capacitance-Max |
|
150 pF
|
Collector-Emitter Voltage-Max |
|
16 V
|
|
|
|
Compare MS1480 with alternatives
Compare 2SC2783 with alternatives