MSMBJ10AE3TR vs MSMBJ10AE3 feature comparison

MSMBJ10AE3TR Microsemi Corporation (now Microchip)

Buy Now Datasheet

MSMBJ10AE3 Microsemi Corporation (now Microchip)

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code DO-214AA DO-214AA
Package Description R-Pdso-C2 Rohs Compliant, Plastic, Smbj, 2 Pin
Pin Count 2 2
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature High Reliability High Reliability
Breakdown Voltage-Max 12.3 V 12.3 V
Breakdown Voltage-Min 11.1 V 11.1 V
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Trans Voltage Suppressor Diode Trans Voltage Suppressor Diode
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 250 250
Polarity Unidirectional Unidirectional
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount Yes Yes
Technology Avalanche Avalanche
Terminal Finish Matte Tin Matte Tin
Terminal Form C Bend J Bend
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2