MSMBJ18A/TR
vs
SMBJ18
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Package Description |
Plastic, Smbj, 2 Pin
|
Plastic Package-2
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Additional Feature |
High Reliability
|
|
| Breakdown Voltage-Max |
22.1 V
|
24.4 V
|
| Breakdown Voltage-Min |
20 V
|
20 V
|
| Breakdown Voltage-Nom |
21.05 V
|
22.2 V
|
| Clamping Voltage-Max |
29.2 V
|
32.2 V
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Trans Voltage Suppressor Diode
|
Trans Voltage Suppressor Diode
|
| JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
| JESD-30 Code |
R-PDSO-J2
|
R-PDSO-C2
|
| JESD-609 Code |
e0
|
e3
|
| Moisture Sensitivity Level |
1
|
|
| Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-65 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Polarity |
Unidirectional
|
Unidirectional
|
| Power Dissipation-Max |
1.38 W
|
5 W
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Rep Pk Reverse Voltage-Max |
18 V
|
18 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Avalanche
|
Avalanche
|
| Terminal Finish |
Tin Lead
|
Tin (Sn)
|
| Terminal Form |
J Bend
|
C Bend
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
2
|
56
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
DO-214AA
|
| Pin Count |
|
2
|
| Peak Reflow Temperature (Cel) |
|
250
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|