MT29F8G08ABABAWP-ITX:B
vs
MT29F8G08ABACAWP-AIT:CTR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
TSOP-48
|
TSOP1-48
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Samacsys Manufacturer |
Micron
|
|
Data Polling |
NO
|
NO
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e3
|
|
Memory Density |
8589934592 bit
|
8589934592 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Number of Words |
1073741824 words
|
1073741824 words
|
Number of Words Code |
1000000000
|
1000000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1GX8
|
1GX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
NO
|
NO
|
Type |
SLC NAND TYPE
|
SLC NAND TYPE
|
Base Number Matches |
1
|
1
|
Command User Interface |
|
YES
|
Endurance |
|
60000 Write/Erase Cycles
|
Length |
|
18.4 mm
|
Number of Sectors/Size |
|
4K
|
Package Code |
|
TSOP1
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Page Size |
|
4K words
|
Parallel/Serial |
|
PARALLEL
|
Ready/Busy |
|
YES
|
Seated Height-Max |
|
1.2 mm
|
Sector Size |
|
256K
|
Standby Current-Max |
|
0.0001 A
|
Supply Current-Max |
|
0.035 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
12 mm
|
|
|
|
Compare MT29F8G08ABABAWP-ITX:B with alternatives
Compare MT29F8G08ABACAWP-AIT:CTR with alternatives