MT48H32M16LFTG-6A
vs
MT48LC32M16A2TG-7E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
TSOP
|
TSOP2
|
Package Description |
0.400 INCH, PLASTIC, TSOP-54
|
TSOP2, TSOP54,.46,32
|
Pin Count |
54
|
54
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.28
|
8542.32.00.28
|
Access Mode |
FOUR BANK PAGE BURST
|
|
Access Time-Max |
5.4 ns
|
|
Additional Feature |
AUTO/SELF REFRESH
|
|
Clock Frequency-Max (fCLK) |
166 MHz
|
|
I/O Type |
COMMON
|
|
Interleaved Burst Length |
1,2,4,8
|
|
JESD-30 Code |
R-PDSO-G54
|
|
JESD-609 Code |
e0
|
|
Length |
22.22 mm
|
|
Memory Density |
536870912 bit
|
|
Memory IC Type |
SYNCHRONOUS DRAM
|
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
54
|
|
Number of Words |
33554432 words
|
|
Number of Words Code |
32000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
32MX16
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSOP2
|
|
Package Equivalence Code |
TSOP54,.46,32
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Qualification Status |
Not Qualified
|
|
Refresh Cycles |
8192
|
|
Seated Height-Max |
1.2 mm
|
|
Self Refresh |
YES
|
|
Sequential Burst Length |
1,2,4,8,FP
|
|
Supply Voltage-Max (Vsup) |
2.7 V
|
|
Supply Voltage-Min (Vsup) |
2.3 V
|
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MT48H32M16LFTG-6A with alternatives
Compare MT48LC32M16A2TG-7E with alternatives