Datasheets
MT48LC32M16A2TG-7E by: Micron Technology Inc

Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Part Details for MT48LC32M16A2TG-7E by Micron Technology Inc

Overview of MT48LC32M16A2TG-7E by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT48LC32M16A2TG-7E

MT48LC32M16A2TG-7E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT48LC32M16A2TG-7E Part Data Attributes

MT48LC32M16A2TG-7E Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT48LC32M16A2TG-7E Micron Technology Inc Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code TSOP2
Package Description TSOP2, TSOP54,.46,32
Pin Count 54
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.28

Alternate Parts for MT48LC32M16A2TG-7E

This table gives cross-reference parts and alternative options found for MT48LC32M16A2TG-7E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC32M16A2TG-7E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS42S16320B-7TL Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc MT48LC32M16A2TG-7E vs IS42S16320B-7TL
EDS5116ABTA-7A-E Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc MT48LC32M16A2TG-7E vs EDS5116ABTA-7A-E
MT48LC32M16A2TH-7E Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54 Micron Technology Inc MT48LC32M16A2TG-7E vs MT48LC32M16A2TH-7E
IS42S16320B-7TLI Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc MT48LC32M16A2TG-7E vs IS42S16320B-7TLI
IS42S16320D-7TL Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2, 54 PIN Integrated Silicon Solution Inc MT48LC32M16A2TG-7E vs IS42S16320D-7TL
IS42S16320D-7TLI-TR Cache DRAM Module, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc MT48LC32M16A2TG-7E vs IS42S16320D-7TLI-TR
MT48LC32M16A2TG-7EIT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2TG-7E vs MT48LC32M16A2TG-7EIT
IS42S16320B-7TLI-TR Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc MT48LC32M16A2TG-7E vs IS42S16320B-7TLI-TR
Part Number Description Manufacturer Compare
IS45S16320B-7TLA1 Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc MT48LC32M16A2TG-7E vs IS45S16320B-7TLA1
HYB39S512160AT-8 Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MT48LC32M16A2TG-7E vs HYB39S512160AT-8
HM5251165BTD-A6 Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd MT48LC32M16A2TG-7E vs HM5251165BTD-A6
MT48V32M16LFP-75IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc MT48LC32M16A2TG-7E vs MT48V32M16LFP-75IT
K4S511632D-KC1L Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MT48LC32M16A2TG-7E vs K4S511632D-KC1L
MT48V32M16LFP-8 Synchronous DRAM, 32MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc MT48LC32M16A2TG-7E vs MT48V32M16LFP-8
MT48V32M16LFP-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc MT48LC32M16A2TG-7E vs MT48V32M16LFP-75
MT48V32M16LFTG-75IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc MT48LC32M16A2TG-7E vs MT48V32M16LFTG-75IT
IS45S16320F-7CTLA1 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Integrated Silicon Solution Inc MT48LC32M16A2TG-7E vs IS45S16320F-7CTLA1
IS45S16320F-7TLA2 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Integrated Silicon Solution Inc MT48LC32M16A2TG-7E vs IS45S16320F-7TLA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC32M16A2TG-7E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC32M16A2TG-7E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC32M16A2TG-7E would you like to use for your alert(s)?
  • Please alert me when MT48LC32M16A2TG-7E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC32M16A2TG-7E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC32M16A2TG-7E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC32M16A2TG-7E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC32M16A2TG-7E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC32M16A2TG-7E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: