MT48LC16M16A2P-7EAAT:D
vs
AS4SD16M16DGC-75/ET
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICROSS COMPONENTS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-06-14
|
|
Memory IC Type |
SYNCHRONOUS DRAM
|
SYNCHRONOUS DRAM
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSOP2
|
Package Description |
|
TSOP2,
|
Pin Count |
|
54
|
HTS Code |
|
8542.32.00.24
|
Access Mode |
|
FOUR BANK PAGE BURST
|
Access Time-Max |
|
5.4 ns
|
Additional Feature |
|
AUTO/SELF REFRESH
|
JESD-30 Code |
|
R-PDSO-G54
|
JESD-609 Code |
|
e0
|
Length |
|
22.22 mm
|
Memory Density |
|
268435456 bit
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
54
|
Number of Words |
|
16777216 words
|
Number of Words Code |
|
16000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
16MX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP2
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
YES
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.16 mm
|
|
|
|
Compare MT48LC16M16A2P-7EAAT:D with alternatives
Compare AS4SD16M16DGC-75/ET with alternatives