Part Details for MT48LC16M16A2P-7EAAT:D by Micron Technology Inc
Overview of MT48LC16M16A2P-7EAAT:D by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MT48LC16M16A2P-7EAAT:D
MT48LC16M16A2P-7EAAT:D CAD Models
MT48LC16M16A2P-7EAAT:D Part Data Attributes:
|
MT48LC16M16A2P-7EAAT:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2P-7EAAT:D
Micron Technology Inc
Synchronous DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-14 | |
Memory IC Type | SYNCHRONOUS DRAM |
Alternate Parts for MT48LC16M16A2P-7EAAT:D
This table gives cross-reference parts and alternative options found for MT48LC16M16A2P-7EAAT:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2P-7EAAT:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4SD16M16DGC-75/IT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | MT48LC16M16A2P-7EAAT:D vs AS4SD16M16DGC-75/IT |
MT48LC16M16A2TG-7E:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-7EAAT:D vs MT48LC16M16A2TG-7E:D |
AS4SD16M16DGC-75/ET | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | MT48LC16M16A2P-7EAAT:D vs AS4SD16M16DGC-75/ET |
MT48LC16M16A2P-7ETR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-7EAAT:D vs MT48LC16M16A2P-7ETR |
IS45S16160J-7TLA2 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | MT48LC16M16A2P-7EAAT:D vs IS45S16160J-7TLA2 |
AS4SD16M16DGCR-75/IT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | Micross Components | MT48LC16M16A2P-7EAAT:D vs AS4SD16M16DGCR-75/IT |
AS4SD16M16DGC-75/XT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | MT48LC16M16A2P-7EAAT:D vs AS4SD16M16DGC-75/XT |
MT48LC16M16A2P-7EAAT:G | Synchronous DRAM, | Micron Technology Inc | MT48LC16M16A2P-7EAAT:D vs MT48LC16M16A2P-7EAAT:G |
MT48LC16M16A2P-7E:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-7EAAT:D vs MT48LC16M16A2P-7E:D |
MT48LC16M16A2P-7EIT:GTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-7EAAT:D vs MT48LC16M16A2P-7EIT:GTR |