MT9HTF12872RHZ-80EH1
vs
IBM13Q13734BCA-10Y
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
IBM MICROELECTRONICS
|
Package Description |
DIMM, DIMM200,24
|
DIMM, DIMM200
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Time-Max |
0.4 ns
|
11.3 ns
|
Clock Frequency-Max (fCLK) |
400 MHz
|
66.67 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PDMA-N200
|
R-XDMA-N200
|
Memory Density |
9663676416 bit
|
9663676416 bit
|
Memory Width |
72
|
72
|
Number of Terminals |
200
|
200
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128MX72
|
128MX72
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Equivalence Code |
DIMM200,24
|
DIMM200
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Standby Current-Max |
0.063 A
|
0.097 A
|
Supply Current-Max |
1.89 mA
|
5.184 mA
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.6 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIMM
|
Pin Count |
|
200
|
Access Mode |
|
FOUR BANK PAGE BURST
|
Memory IC Type |
|
SYNCHRONOUS DRAM MODULE
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Operating Mode |
|
SYNCHRONOUS
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
|
|
|
Compare MT9HTF12872RHZ-80EH1 with alternatives
Compare IBM13Q13734BCA-10Y with alternatives