MTA4ATF51264HZ-3G2J2 vs MTA4ATF51264HZ-3G2E1 feature comparison

MTA4ATF51264HZ-3G2J2 Micron Technology Inc

Buy Now Datasheet

MTA4ATF51264HZ-3G2E1 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description DIMM, DIMM,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH; WD-MAX WD-MAX
JESD-30 Code R-XDMA-N260 R-XZMA-N260
Length 69.6 mm 69.6 mm
Memory Density 34359738368 bit 34359738368 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 260 260
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min
Organization 512MX64 512MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Seated Height-Max 30.13 mm 30.13 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.26 V 1.26 V
Supply Voltage-Min (Vsup) 1.14 V 1.14 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL ZIG-ZAG
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2017-05-26
Samacsys Manufacturer Micron
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MTA4ATF51264HZ-3G2E1 with alternatives