MW7IC3825GNR1
vs
MD7IC2050NR1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
FLNG,.67"H.SPACE
|
ROHS COMPLIANT, PLASTIC, TO-270, WB-14, CASE 1618-02, 14 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.75
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
21 dB
|
28.5 dB
|
Input Power-Max (CW) |
45 dBm
|
28 dBm
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
2
|
Operating Frequency-Max |
3600 MHz
|
2100 MHz
|
Operating Frequency-Min |
3400 MHz
|
1880 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,.67"H.SPACE
|
FLNG,.67"H.SPACE
|
Power Supplies |
28 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
VSWR-Max |
10
|
5
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
USABLE AT 1750 TO 2050 MHZ
|
|
|
|
Compare MW7IC3825GNR1 with alternatives
Compare MD7IC2050NR1 with alternatives