MX7575JCWN+
vs
AD7575TE/883B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
18-SOIC_W-300_MIL
|
QLCC
|
Package Description |
SO-18
|
CERAMIC, LCC-20
|
Pin Count |
18
|
20
|
Manufacturer Package Code |
18-SOIC_W-300_MIL
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2000-01-06
|
|
Analog Input Voltage-Max |
2.46 V
|
2.46 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
15 µs
|
15 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G18
|
S-CQCC-N20
|
JESD-609 Code |
e3
|
e0
|
Length |
11.55 mm
|
8.89 mm
|
Linearity Error-Max (EL) |
0.3906%
|
0.1953%
|
Moisture Sensitivity Level |
1
|
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Bit Code |
OFFSET BINARY
|
OFFSET BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Equivalence Code |
SOP18,.4
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
2.65 mm
|
2.54 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
8.89 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare MX7575JCWN+ with alternatives
Compare AD7575TE/883B with alternatives