Part Details for MX7575JCWN+ by Analog Devices Inc
Results Overview of MX7575JCWN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX7575JCWN+ Information
MX7575JCWN+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MX7575JCWN+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MX7575JCWN
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS, P Compatible, 5 s/10 s, 8-Bit ADCs RoHS: Compliant | 79 |
|
$8.4000 / $14.5300 | Buy Now |
|
|
Analog Devices Inc | CMOS, uP Compatible, 5us/10us, Package Multiple: 1 | 805 |
|
$5.6600 / $7.6400 | Buy Now |
US Tariff Estimator: MX7575JCWN+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX7575JCWN+
MX7575JCWN+ Part Data Attributes
|
|
MX7575JCWN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7575JCWN+
Analog Devices Inc
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 18-SOIC_W-300_MIL | |
| Package Description | Sop, Sop18,.4 | |
| Pin Count | 18 | |
| Manufacturer Package Code | 18-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2000-01-06 | |
| Analog Input Voltage-Max | 2.46 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 15 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G18 | |
| JESD-609 Code | e3 | |
| Length | 11.55 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP18,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MX7575JCWN+
This table gives cross-reference parts and alternative options found for MX7575JCWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7575JCWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX7575KEWN+ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18 | MX7575JCWN+ vs MX7575KEWN+ |
| MX7575JCWN+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18 | MX7575JCWN+ vs MX7575JCWN+T |
| AD7575BQ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18 | MX7575JCWN+ vs AD7575BQ |
| AD7575KNZ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18 | MX7575JCWN+ vs AD7575KNZ |
| 5962-87762012A | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, CQCC20 | MX7575JCWN+ vs 5962-87762012A |
| 5962-87762012X | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, CQCC20 | MX7575JCWN+ vs 5962-87762012X |
| 5962-87762012B | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, CQCC20 | MX7575JCWN+ vs 5962-87762012B |
| 5962-87762022X | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, CQCC20 | MX7575JCWN+ vs 5962-87762022X |
| 5962-8776202VX | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18 | MX7575JCWN+ vs 5962-8776202VX |
| 5962-8776201VX | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, CDIP18 | MX7575JCWN+ vs 5962-8776201VX |