MX7575JN+ vs MX7575SQ feature comparison

MX7575JN+ Maxim Integrated Products

Buy Now Datasheet

MX7575SQ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP18,.3 DIP-18
Pin Count 18 18
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Input Voltage-Max 2.46 V 2.46 V
Analog Input Voltage-Min
Conversion Time-Max 15 µs 15 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T18 R-CDIP-T18
JESD-609 Code e3 e0
Length 22.86 mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, 8 BITS SERIAL
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm
Base Number Matches 1 1

Compare MX7575JN+ with alternatives

Compare MX7575SQ with alternatives