NEXT104Z5.5V11.5X8.5F
vs
MAL219632224E3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Factory Lead Time |
20 Weeks
|
|
Capacitance |
100000 µF
|
220000 µF
|
Capacitor Type |
SPECIAL CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
11.5 mm
|
|
Dielectric Material |
ELECTRIC DOUBLE LAYER
|
|
JESD-609 Code |
e2
|
e3
|
Length |
8.5 mm
|
11.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
MATTE TIN
|
Terminal Pitch |
5.08 mm
|
5 mm
|
Terminal Shape |
WIRE
|
FLAT
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Vishay
|
Height |
|
13 mm
|
Packing Method |
|
BULK
|
Polarity |
|
POLARIZED
|
Width |
|
5.5 mm
|
|
|
|
Compare NEXT104Z5.5V11.5X8.5F with alternatives
Compare MAL219632224E3 with alternatives