NTE6408
vs
MA62
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
CONNOR WINFIELD CORP
|
Part Package Code |
DO-35
|
|
Package Description |
LONG FORM, O-PALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Samacsys Manufacturer |
NTE ELECTRONICS
|
|
Breakover Voltage-Max |
36 V
|
|
Breakover Voltage-Min |
28 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
JESD-30 Code |
O-PALF-W2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Repetitive Peak Reverse Voltage |
6 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
DIAC
|
|
Base Number Matches |
1
|
2
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
50%
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
|
100 MHz
|
Operating Frequency-Min |
|
13 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
CMOS/TTL
|
Output Load |
|
15 pF
|
Output Low Current-Max |
|
24 mA
|
Package Equivalence Code |
|
DIP4/8,.3
|
Physical Dimension |
|
12.7mm x 12.7mm x 5.72mm
|
Rise Time-Max |
|
2 ns
|
Supply Current-Max |
|
100 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Symmetry-Max |
|
48/52 %
|
|
|
|
Compare NTE6408 with alternatives