NUP4114UPXV6T1G
vs
CM1213A-04SO
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
SOT-563, 6 LEAD
|
SC-74 (SC-59ML) 6 LEAD
|
Package Description |
ROHS COMPLIANT, CASE 463A-01, 6 PIN
|
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
463A-01
|
318F-05
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
25 Weeks
|
52 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
ULTRA LOW CAPACITANCE
|
|
Breakdown Voltage-Min |
6 V
|
|
Breakdown Voltage-Nom |
6.5 V
|
|
Clamping Voltage-Max |
10 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-F6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-61000-4-2
|
|
Rep Pk Reverse Voltage-Max |
5 V
|
|
Reverse Current-Max |
1 µA
|
|
Reverse Test Voltage |
5.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
JEDEC-95 Code |
|
MO-178AB
|
Power Dissipation-Max |
|
0.225 W
|
|
|
|
Compare NUP4114UPXV6T1G with alternatives
Compare CM1213A-04SO with alternatives