NVD14UC10UCA200 vs TND14V-201KB00AAA0 feature comparison

NVD14UC10UCA200 KOA Speer Electronics Inc

Buy Now Datasheet

TND14V-201KB00AAA0 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC NIPPON CHEMI-CON CORP
Package Description , AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
Circuit DC Voltage-Max 170 V
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 50 J 50 J
JESD-609 Code e2
Manufacturer Series NVD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK Bulk
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 18.5 mm
Package Length 15.5 mm
Package Style Radial
Package Width 4.8 mm
Rated Power Dissipation (P) 0.6 W
Reference Standard CSA; UL; VDE
Technology METAL OXIDE
Working Voltage 170 V

Compare NVD14UC10UCA200 with alternatives

Compare TND14V-201KB00AAA0 with alternatives