NX6508GJ53
vs
NX6508GJ53
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Forward Current-Max |
0.15 A
|
|
Forward Voltage-Max |
1.6 V
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LASER DIODE
|
|
Peak Wavelength |
1530 nm
|
|
Response Time-Max |
1e-10 s
|
|
Semiconductor Material |
GaAsP
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Body Height |
|
5.17 mm
|
Body Length or Diameter |
|
4.3 mm
|
Communication Standard |
|
ITU-T
|
Data Rate |
|
2500 Mbps
|
Fall Time-Max |
|
0.15 ns
|
Fiber Optic Device Type |
|
DFB LASER DIODE EMITTER
|
JESD-609 Code |
|
e0
|
Number of Channels |
|
2
|
Operating Wavelength-Max |
|
1533 nm
|
Operating Wavelength-Min |
|
1527 nm
|
Operating Wavelength-Nom |
|
1530 nm
|
Rise Time |
|
0.1 ns
|
Supply Current |
|
1 mA
|
Supply Voltage-Max |
|
1.6 V
|
Supply Voltage-Nom |
|
1.1 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Threshold Current-Min |
|
10 mA
|
Transmission Type |
|
DIGITAL
|
|
|
|
Compare NX6508GJ53 with alternatives
Compare NX6508GJ53 with alternatives