OCM437LD
vs
G3VM-62J1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
OMRON CORP
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
Forward Current-Max |
0.05 A
|
0.025 A
|
Isolation Voltage-Max |
4000 V
|
1500 V
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.1 A
|
0.4 A
|
On-state Resistance-Max |
24 Ω
|
2 Ω
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Omron Electronics
|
Additional Feature |
|
UL RECOGNIZED
|
|
|
|
Compare OCM437LD with alternatives
Compare G3VM-62J1 with alternatives