ODD62F4R7000 vs PDI-62RHS-C-K feature comparison

ODD62F4R7000 Amphenol Positronic

Buy Now Datasheet

PDI-62RHS-C-K Power Dynamics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POWER DYNAMICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature WITH CROSS BAR
Body Breadth 0.494 inch
Body Depth 0.614 inch 0.449 inch
Body Length 2.72 inch 2.736 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL TIN
Contact Finish Termination GOLD FLASH OVER NICKEL Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 300VDC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 3000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.095 inch 0.09 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE AND PANEL
Number Of PCB Rows 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish ZINC TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.125 inch
Terminal Pitch 2.413 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 62 62
UL Flammability Code 94V-0 94V-0
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Contact Design STAMPED, STRIP
Insertion Force-Max 2.78 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 STANDOFF
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min 2.78 N

Compare ODD62F4R7000 with alternatives

Compare PDI-62RHS-C-K with alternatives