OPB990P51Z vs HOA6990-P51 feature comparison

OPB990P51Z TT Electronics Resistors

Buy Now Datasheet

HOA6990-P51 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MICRO SWITCH
Package Description ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant unknown
Additional Feature CMOS COMPATIBLE
Configuration SINGLE
Forward Current-Max 0.04 A
Gap Size 3.18 mm
Hysteresis Ratio-Nom 1.5
Mounting Feature PANEL MOUNT
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Totem pole
Slot Width-Nom 3.18 mm
Supply Voltage-Min 4.5 V
Surface Mount NO
Base Number Matches 1 1

Compare OPB990P51Z with alternatives

Compare HOA6990-P51 with alternatives