P-2408-DB vs RP8-T feature comparison

P-2408-DB Cinch Connectivity Solutions

Buy Now Datasheet

RP8-T ITW McMurdo Connectors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS ITW MCMURDO CONNECTORS
Reach Compliance Code compliant compliant
Additional Feature POLARIZED POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC POLYAMIDE
MIL Conformance NO NO
Mating Information S-2408-DB
Mixed Contacts NO NO
Mounting Type PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD
Contact Finish Termination GOLD
JESD-609 Code e4

Compare P-2408-DB with alternatives

Compare RP8-T with alternatives