P-2408-DB vs MREML8PKHV feature comparison

P-2408-DB Cinch Connectivity Solutions

Buy Now Datasheet

MREML8PKHV Winchester Interconnect

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS WINCHESTER ELECTRONICS CORP
Reach Compliance Code compliant unknown
Additional Feature POLARIZED POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information S-2408-DB MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination GOLD
JESD-609 Code e4

Compare P-2408-DB with alternatives

Compare MREML8PKHV with alternatives