P-2408-DB vs P-308-DB feature comparison

P-2408-DB Cinch Connectivity Solutions

Buy Now Datasheet

P-308-DB Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant unknown
Additional Feature POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC PHENOLIC
MIL Conformance NO NO
Mating Information S-2408-DB S-308-DB
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Finish Termination CADMIUM
UL Flammability Code 94V-1

Compare P-2408-DB with alternatives

Compare P-308-DB with alternatives