P4SMA150CAT/R13
vs
M20-9761106
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
HARWIN PLC
|
Part Package Code |
DO-214AC
|
|
Package Description |
R-PDSO-C2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
Breakdown Voltage-Max |
158 V
|
|
Breakdown Voltage-Min |
143 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-214AC
|
|
JESD-30 Code |
R-PDSO-C2
|
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
BIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
128 V
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
APPLICATION: PROGRAMMING CONNECTOR
|
Body Breadth |
|
0.2 inch
|
Body Depth |
|
0.1 inch
|
Body Length |
|
1.1 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
MALE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Durability |
|
50 Cycles
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
3.0024 N
|
Insulation Resistance |
|
1000000000000 Ω
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mating Information |
|
M20-1071100
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.118 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
22
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
.5004 N
|
|
|
|
Compare P4SMA150CAT/R13 with alternatives
Compare M20-9761106 with alternatives