P6FMBJ12CA-W vs P6SMB12CA-E3 feature comparison

P6FMBJ12CA-W Rectron Semiconductor

Buy Now Datasheet

P6SMB12CA-E3

Part not found

Search for P6SMB12CA-E3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DO-214AA
Package Description R-Pdso-C2
Pin Count 2
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature Low Zener Impedance
Breakdown Voltage-Max 12.6 V
Breakdown Voltage-Min 11.4 V
Breakdown Voltage-Nom 12 V
Clamping Voltage-Max 16.7 V
Configuration Single
Diode Element Material Silicon
Diode Type Trans Voltage Suppressor Diode
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Polarity Bidirectional
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 10.2 V
Surface Mount Yes
Technology Avalanche
Terminal Finish Matte Tin (Sn)
Terminal Form C Bend
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 1