P6FMBJ13-W vs P6SMB12AHE3_A/H feature comparison

P6FMBJ13-W Rectron Semiconductor

Buy Now Datasheet

P6SMB12AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code DO-214AA
Package Description R-Pdso-C2 Smbj, 2 Pin
Pin Count 2
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature Low Zener Impedance Excellent Clamping Capability
Breakdown Voltage-Max 14.3 V 12.6 V
Breakdown Voltage-Min 11.7 V 11.4 V
Breakdown Voltage-Nom 13 V 12 V
Clamping Voltage-Max 19 V 16.7 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Trans Voltage Suppressor Diode Trans Voltage Suppressor Diode
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Polarity Unidirectional Unidirectional
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 10.5 V 10.2 V
Surface Mount Yes Yes
Technology Avalanche Avalanche
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Base Number Matches 1 1
Factory Lead Time 76 Weeks
Moisture Sensitivity Level 1
Reference Standard Aec-Q101