P6FMBJ13-W
vs
P6SMB13CA-E3
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
|
| Part Package Code |
DO-214AA
|
|
| Package Description |
R-Pdso-C2
|
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Not Compliant
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.10.00.50
|
|
| Additional Feature |
Low Zener Impedance
|
|
| Breakdown Voltage-Max |
14.3 V
|
|
| Breakdown Voltage-Min |
11.7 V
|
|
| Breakdown Voltage-Nom |
13 V
|
|
| Clamping Voltage-Max |
19 V
|
|
| Configuration |
Single
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Trans Voltage Suppressor Diode
|
|
| JEDEC-95 Code |
DO-214AA
|
|
| JESD-30 Code |
R-PDSO-C2
|
|
| JESD-609 Code |
e3
|
|
| Non-rep Peak Rev Power Dis-Max |
600 W
|
|
| Number of Elements |
1
|
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
150 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Polarity |
Unidirectional
|
|
| Power Dissipation-Max |
5 W
|
|
| Qualification Status |
Not Qualified
|
|
| Rep Pk Reverse Voltage-Max |
10.5 V
|
|
| Surface Mount |
Yes
|
|
| Technology |
Avalanche
|
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
C Bend
|
|
| Terminal Position |
Dual
|
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Base Number Matches |
1
|
|
|
|
|