P6FMBJ13-W vs P6SMBJ10CA feature comparison

P6FMBJ13-W Rectron Semiconductor

Buy Now Datasheet

P6SMBJ10CA Promax-Johnton Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code DO-214AA DO-214AA
Package Description R-Pdso-C2 Plastic, Smb, 2 Pin
Pin Count 2 2
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature Low Zener Impedance
Breakdown Voltage-Max 14.3 V 12.8 V
Breakdown Voltage-Min 11.7 V 11.1 V
Breakdown Voltage-Nom 13 V
Clamping Voltage-Max 19 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Trans Voltage Suppressor Diode Trans Voltage Suppressor Diode
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified
Polarity Unidirectional Bidirectional
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10.5 V 10 V
Surface Mount Yes Yes
Technology Avalanche Avalanche
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 1 12