P6FMBJ13-W vs SMBJP6KE12CA feature comparison

P6FMBJ13-W Rectron Semiconductor

Buy Now Datasheet

SMBJP6KE12CA Microsemi Corporation (now Microchip)

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Part Package Code DO-214AA DO-214AA
Package Description R-Pdso-C2 Plastic, Smbj, 2 Pin
Pin Count 2 2
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature Low Zener Impedance
Breakdown Voltage-Max 14.3 V 12.6 V
Breakdown Voltage-Min 11.7 V 11.4 V
Breakdown Voltage-Nom 13 V 12 V
Clamping Voltage-Max 19 V 16.7 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Trans Voltage Suppressor Diode Trans Voltage Suppressor Diode
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified
Polarity Unidirectional Bidirectional
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10.5 V 10.2 V
Surface Mount Yes Yes
Technology Avalanche Avalanche
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 1 3
Moisture Sensitivity Level 1