P6SMB11A-51 vs P6SMB11AT3G feature comparison

P6SMB11A-51 Vishay Semiconductors

Buy Now Datasheet

P6SMB11AT3G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS ON SEMICONDUCTOR
Part Package Code DO-214AA DO-214
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 11.6 V 11.6 V
Breakdown Voltage-Min 10.5 V 10.5 V
Breakdown Voltage-Nom 11.05 V 11 V
Clamping Voltage-Max 15.6 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.55 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 9.4 V 9.4 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Manufacturer Package Code CASE 403A-03
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 40

Compare P6SMB11A-51 with alternatives

Compare P6SMB11AT3G with alternatives