PCDD78F98S0V30 vs ODD78S5R700S/AA-14 feature comparison

PCDD78F98S0V30 Amphenol Positronic

Buy Now Datasheet

ODD78S5R700S/AA-14 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Board Mounting Option #4-40 SPLIT BOARD LOCK
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.301 inch 0.606 inch
Body Length 2.64 inch 2.626 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LOCKING JACKSCREW
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.08 mm 2.08 mm
Rated Current (Signal) 7.5 A 12 A
Shell Finish ZINC
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Terminal Pitch 2.41 mm 2.41 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Contact Material COPPER ALLOY
Mating Contact Pitch 2.41 inch
Mounting Option 1 LOCKING

Compare PCDD78F98S0V30 with alternatives

Compare ODD78S5R700S/AA-14 with alternatives