PCM56P-K
vs
PCM56P
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Dip, Dip16,.3
|
Dip, Dip16,.3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog Output Voltage-Max |
3 V
|
3 V
|
| Analog Output Voltage-Min |
-3 V
|
-3 V
|
| Converter Type |
D/A Converter
|
D/A Converter
|
| Input Bit Code |
2'S COMPLEMENT BINARY
|
2'S COMPLEMENT BINARY
|
| Input Format |
Serial
|
Serial
|
| JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
| JESD-609 Code |
e0
|
e0
|
| Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
| Number of Bits |
16
|
16
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Settling Time-Nom (tstl) |
1.5 µS
|
1.5 µS
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
2
|
2
|
|
|
|