PCM63P vs AD5433YRUZ-REEL7 feature comparison

PCM63P Texas Instruments

Buy Now Datasheet

AD5433YRUZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP TSSOP
Package Description Dip, Dip28,.6 Tssop, Tssop20,.25
Pin Count 28 20
Reach Compliance Code Not Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.04 V 5 V
Analog Output Voltage-Min -2.04 V 0.4 V
Converter Type D/A Converter D/A Converter
Input Bit Code 2'S COMPLEMENT BINARY BINARY
Input Format Serial Parallel, Word
JESD-30 Code R-PDIP-T28 R-PDSO-G20
Length 37.4 Mm 6.5 Mm
Negative Supply Voltage-Nom -5 V
Number of Bits 20 10
Number of Functions 1 1
Number of Terminals 28 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP TSSOP
Package Equivalence Code DIP28,.6 TSSOP20,.25
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 Mm 1.1 Mm
Settling Time-Nom (tstl) 0.2 µS 0.03 µS
Supply Current-Max 45 Ma 0.005 Ma
Supply Voltage-Nom 5 V
Surface Mount No Yes
Technology Bipolar Cmos
Temperature Grade Commercial Automotive
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 15.24 Mm 4.4 Mm
Base Number Matches 6 1
Manufacturer Package Code RU-20
ECCN Code EAR99
JESD-609 Code e3
Linearity Error-Max (EL) 0.0488%
Moisture Sensitivity Level 1
Settling Time-Max 0.12 µS
Terminal Finish Matte Tin (Sn)