PESD2CAN,115
vs
PESD24VS1UB,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-236
|
SOD
|
Pin Count |
3
|
2
|
Manufacturer Package Code |
SOT23
|
SOD523
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
28 V
|
27 V
|
Clamping Voltage-Max |
41 V
|
70 V
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
24 V
|
24 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC, SC-79, 2 PIN
|
Breakdown Voltage-Max |
|
27.5 V
|
Breakdown Voltage-Min |
|
26.5 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max |
|
160 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare PESD2CAN,115 with alternatives
-
PESD2CAN,115 vs PESD2CAN,235
-
PESD2CAN,115 vs PESD2CAN,215
-
PESD2CAN,115 vs PESD2CAN
-
PESD2CAN,115 vs PESD2CAN-T7
-
PESD2CAN,115 vs PESD24VS1UB,135
-
PESD2CAN,115 vs PESD24VS1UB
-
PESD2CAN,115 vs PESD12VL2BT,215
-
PESD2CAN,115 vs PESD12VL1BA
Compare PESD24VS1UB,115 with alternatives
-
PESD24VS1UB,115 vs PESD24VS1UB
-
PESD24VS1UB,115 vs PESD24VS1UB,135
-
PESD24VS1UB,115 vs L16ESD24VA2
-
PESD24VS1UB,115 vs PESD2CAN-T7
-
PESD24VS1UB,115 vs PESD2CAN,215
-
PESD24VS1UB,115 vs PESD12VL2BT,215
-
PESD24VS1UB,115 vs PESD2CAN,235
-
PESD24VS1UB,115 vs PESD12VL1BA
-
PESD24VS1UB,115 vs PESD2CAN